
SIZF916DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZF916DT-T1-GE3TR-ND - Tape & Reel (TR) SIZF916DT-T1-GE3CT-ND - Cut Tape (CT) SIZF916DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZF916DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 23A 8POWERPAIR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 23A (Ta), 40A (Tc) 3.4W (Ta), 26.6W (Tc), 4W (Ta), 60W (Tc) Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA, 2.2V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V, 95nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1060pF @ 15V, 4320pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.4W (Ta), 26.6W (Tc), 4W (Ta), 60W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-PowerPair® (6x5) |
Current - Continuous Drain (Id) @ 25°C 23A (Ta), 40A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 10A, 10V, 1.25mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.29800 | $22.98 |
| 100 | $1.55930 | $155.93 |
| 500 | $1.24318 | $621.59 |
| 1,000 | $1.14151 | $1,141.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01245 | $3,037.35 |
| 6,000 | $0.94753 | $5,685.18 |
| 9,000 | $0.91447 | $8,230.23 |
| 15,000 | $0.90961 | $13,644.15 |

