SI9183DT-285-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 869
Unit Price: $1.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.01984
Datasheet

Similar


Microchip Technology
In Stock: 2,730
Unit Price: $0.97000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SI9183DT-285-T1-E3

DigiKey Part Number
SI9183DT-285-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI9183DT-285-T1-E3
Description
IC REG LIN 2.85V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 µA
Packaging
Tape & Reel (TR)
PSRR
60dB ~ 30dB (1kHz ~ 100kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.22V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3985IM5X-285/NOPBTexas Instruments869296-LP3985IM5X-285/NOPBCT-ND$1.03000Similar
MIC5255-2.85YD5-TRMicrochip Technology0MIC5255-2.85YD5-TR-ND$1.01984Similar
MIC5255-2.85YM5-TRMicrochip Technology2,730576-2816-1-ND$0.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes