Similar

SI7958DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7958DP-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7958DP-T1-GE3 |
Description | MOSFET 2N-CH 40V 7.2A PPAK SO8 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7.2A 1.4W Surface Mount PowerPAK® SO-8 Dual |
Category | Rds On (Max) @ Id, Vgs 16.5mOhm @ 11.3A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 75nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 1.4W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case PowerPAK® SO-8 Dual |
FET Feature Logic Level Gate | Supplier Device Package PowerPAK® SO-8 Dual |
Drain to Source Voltage (Vdss) 40V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 7.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI7288DP-T1-GE3 | Vishay Siliconix | 49,748 | SI7288DP-T1-GE3CT-ND | $3.40000 | Similar |


