SI3459DV-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 15,626
Unit Price: $2.00000
Datasheet
P-Channel 60 V 2.2A (Tc) 2W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3459DV-T1-E3

DigiKey Part Number
SI3459DV-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3459DV-T1-E3
Description
MOSFET P-CH 60V 2.2A 6TSOP
Customer Reference
Detailed Description
P-Channel 60 V 2.2A (Tc) 2W (Ta) Surface Mount 6-TSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
220mOhm @ 2.2A, 10V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Series
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
6-TSOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI3459BDV-T1-GE3Vishay Siliconix15,626SI3459BDV-T1-GE3CT-ND$2.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes