Direct

SI2392DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2392DS-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2392DS-T1-GE3 |
Description | MOSFET N-CH 100V 3.1A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.1A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 196 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 1.25W (Ta), 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 126mOhm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2392ADS-T1-GE3 | Vishay Siliconix | 27,940 | SI2392ADS-T1-GE3CT-ND | $1.32000 | Direct |


