IRF820A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 3,562
Unit Price: $4.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,085
Unit Price: $6.02000
Datasheet

Similar


STMicroelectronics
In Stock: 3,571
Unit Price: $1.83000
Datasheet
N-Channel 500 V 2.5A (Tc) 50W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF820A

DigiKey Part Number
IRF820A-ND
Manufacturer
Manufacturer Product Number
IRF820A
Description
MOSFET N-CH 500V 2.5A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 2.5A (Tc) 50W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF820A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes