Similar

3N163 | |
|---|---|
DigiKey Part Number | 3N163-ND |
Manufacturer | |
Manufacturer Product Number | 3N163 |
Description | MOSFET P-CH 40V 50MA TO72 |
Customer Reference | |
Detailed Description | P-Channel 40 V 50mA (Ta) 375mW (Ta) Through Hole TO-72 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 250Ohm @ 100µA, 20V |
Mfr | Vgs(th) (Max) @ Id 5V @ 10µA |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3.5 pF @ 15 V |
FET Type | Power Dissipation (Max) 375mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-72 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3N163 TO-72 4L ROHS | Linear Integrated Systems, Inc. | 1 | 4004-3N163TO-724LROHS-ND | $10.39000 | Similar |
| BS250P | Diodes Incorporated | 30,411 | BS250P-ND | $1.53000 | Similar |



