
TS53YJ202MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-2.0KTR-ND - Tape & Reel (TR) TS53YJ-2.0KCT-ND - Cut Tape (CT) TS53YJ-2.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ202MR10 |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YJ202MR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR2KLFTR | TT Electronics/BI | 988 | 987-1804-1-ND | $1.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 10 | $3.29000 | $32.90 |
| 25 | $3.05600 | $76.40 |
| 50 | $2.88940 | $144.47 |
| 100 | $2.73160 | $273.16 |
| 250 | $2.53496 | $633.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.63914 | $1,319.57 |
| 1,000 | $2.49311 | $2,493.11 |
| 1,500 | $2.41131 | $3,616.96 |
| 2,500 | $2.31194 | $5,779.85 |
| 3,500 | $2.24869 | $7,870.41 |
| 5,000 | $2.18349 | $10,917.45 |

