
RCMS0218201FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0218201FHA22CT-ND - Cut Tape (CT) 716-RCMS0218201FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0218201FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature 150°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.73000 | $6.73 |
| 10 | $4.55500 | $45.55 |
| 25 | $3.96520 | $99.13 |
| 50 | $3.59560 | $179.78 |
| 100 | $3.28110 | $328.11 |
| 250 | $2.93684 | $734.21 |
| 500 | $2.72144 | $1,360.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.59233 | $3,592.33 |
| 2,000 | $3.38338 | $6,766.76 |
| 3,000 | $3.27610 | $9,828.30 |

