
PRV6SAABJYB25104KA | |
|---|---|
DigiKey Part Number | 716-PRV6SAABJYB25104KA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABJYB25104KA |
Description | POT 100K OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 100k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1.5W | Actuator Length 0.866" (22.00mm) |
Built in Switch None | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Round - 0.500" Dia (12.70mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.14000 | $18.14 |
| 10 | $15.08200 | $150.82 |
| 25 | $14.00000 | $350.00 |
| 50 | $13.22960 | $661.48 |
| 100 | $12.49930 | $1,249.93 |
| 250 | $11.59284 | $2,898.21 |
| 500 | $10.94948 | $5,474.74 |
| 1,000 | $10.34106 | $10,341.06 |

