
LTO100FR6200JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100FR6200JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100FR6200JTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.976" (24.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.26000 | $14.26 |
| 10 | $11.49400 | $114.94 |
| 30 | $10.75467 | $322.64 |
| 60 | $10.40867 | $624.52 |
| 120 | $10.13308 | $1,215.97 |
| 270 | $9.88089 | $2,667.84 |
| 510 | $9.72506 | $4,959.78 |
| 1,020 | $9.58841 | $9,780.18 |

