
LTO100F5R000FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100F5R000FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F5R000FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.976" (24.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.52000 | $13.52 |
| 10 | $10.85200 | $108.52 |
| 30 | $10.13833 | $304.15 |
| 60 | $9.80400 | $588.24 |
| 120 | $9.53800 | $1,144.56 |
| 270 | $9.29444 | $2,509.50 |
| 510 | $9.14396 | $4,663.42 |
| 1,020 | $9.01206 | $9,192.30 |

