
CH0603-500RFFW | |
|---|---|
DigiKey Part Number | 716-CH0603-500RFFW-ND |
Manufacturer | |
Manufacturer Product Number | CH0603-500RFFW |
Description | RES CH 0603 THIN FILM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.45756 | $1,364.39 |
| 500 | $5.22800 | $2,614.00 |
| 750 | $5.10617 | $3,829.63 |
| 1,250 | $4.96498 | $6,206.22 |
| 1,750 | $4.87903 | $8,538.30 |
| 2,500 | $4.79378 | $11,984.45 |


