
TLHY4400 | |
|---|---|
DigiKey Part Number | TLHY4400-ND |
Manufacturer | |
Manufacturer Product Number | TLHY4400 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHY4400 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLHY4400-AS12Z | Vishay Semiconductor Opto Division | 1,818 | TLHY4400-AS12ZCT-ND | $0.86000 | Parametric Equivalent |
| TLHY4401 | Vishay Semiconductor Opto Division | 4,771 | TLHY4401-ND | $0.74000 | Parametric Equivalent |
| TLHY4405 | Vishay Semiconductor Opto Division | 6,955 | 751-1144-ND | $0.74000 | Parametric Equivalent |
| TLHY4405-MS12 | Vishay Semiconductor Opto Division | 7,066 | TLHY4405-MS12CT-ND | $0.86000 | Parametric Equivalent |
| 5219321F | Dialight | 1,302 | 350-2685-ND | $2.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.48400 | $4.84 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.28282 | $141.41 |
| 1,000 | $0.26223 | $262.23 |
| 2,000 | $0.24473 | $489.46 |
| 5,000 | $0.22556 | $1,127.80 |
| 10,000 | $0.21359 | $2,135.90 |
| 25,000 | $0.20053 | $5,013.25 |

