Diode 30 V 200mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL42-GS08

DigiKey Part Number
LL42-GS08GITR-ND - Tape & Reel (TR)
LL42-GS08GICT-ND - Cut Tape (CT)
LL42-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL42-GS08
Description
DIODE SCHOTTKY 30V 200MA SOD80
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
LL42-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-80 MiniMELF
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
650 mV @ 50 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMMBAT42FILMSTMicroelectronics5,738497-3272-1-ND$0.26000Upgrade
In-Stock: 16,908
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.37600$3.76
100$0.23620$23.62
500$0.17576$87.88
1,000$0.15621$156.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.13500$337.50
5,000$0.12186$609.30
7,500$0.11515$863.62
12,500$0.10762$1,345.25
17,500$0.10316$1,805.30
25,000$0.09882$2,470.50
Manufacturers Standard Package