10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1841310635

DigiKey Part Number
2870-MKP1841310635-ND
Manufacturer
Manufacturer Product Number
MKP1841310635
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
630V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 100°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Voltage Rating - AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.58300$15.83
50$1.26640$63.32
100$1.16850$116.85
750$0.97145$728.59
1,500$0.92570$1,388.55
3,000$0.88801$2,664.03
5,250$0.86250$4,528.12
Manufacturers Standard Package