
T54E3147M050VSB035 | |
|---|---|
DigiKey Part Number | 3581-T54E3147M050VSB035-ND |
Manufacturer | |
Manufacturer Product Number | T54E3147M050VSB035 |
Description | CAP TANT POLY 140UF 50V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 140 µF Molded Tantalum Polymer Capacitor 50 V Nonstandard 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 140 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.173" W (8.00mm x 4.40mm) | |
Height - Seated (Max) | 0.539" (13.68mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E3 | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.63000 | $102.63 |
| 10 | $87.29400 | $872.94 |
| 50 | $81.15260 | $4,057.63 |
| 100 | $79.24860 | $7,924.86 |

