Zener Diode 22 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4748A-GS08

DigiKey Part Number
ZM4748A-GS08TR-ND - Tape & Reel (TR)
ZM4748A-GS08CT-ND - Cut Tape (CT)
ZM4748A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZM4748A-GS08
Description
DIODE ZENER 22V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 16.7 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
23 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,117
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.63700$6.37
100$0.40800$40.80
500$0.30930$154.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.26121$391.81
3,000$0.23694$710.82
4,500$0.22457$1,010.56
7,500$0.21067$1,580.02
10,500$0.20243$2,125.51
15,000$0.19443$2,916.45
Manufacturers Standard Package