Direct
Direct
Similar

ZM4736A-GS18 | |
|---|---|
DigiKey Part Number | 112-ZM4736A-GS18TR-ND - Tape & Reel (TR) 112-ZM4736A-GS18CT-ND - Cut Tape (CT) 112-ZM4736A-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4736A-GS18 |
Description | DIODE ZENER 6.8V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 4 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 3.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY6V8-GS08 | Vishay General Semiconductor - Diodes Division | 10,355 | ZMY6V8-GS08GICT-ND | $1.03000 | Direct |
| ZMY6V8-GS18 | Vishay General Semiconductor - Diodes Division | 0 | ZMY6V8-GS18-ND | $0.20157 | Direct |
| 1N4736AUR | Microchip Technology | 0 | 1N4736AUR-ND | $5.13926 | Upgrade |
| 1N4461US | Microchip Technology | 0 | 1N4461USMS-ND | $16.84170 | Similar |
| 1N4735AUR | Microchip Technology | 0 | 1N4735AUR-ND | $5.13926 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.64100 | $6.41 |
| 100 | $0.41120 | $41.12 |
| 500 | $0.31174 | $155.87 |
| 1,000 | $0.27967 | $279.67 |
| 2,000 | $0.25266 | $505.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22340 | $1,117.00 |
| 10,000 | $0.20531 | $2,053.10 |
| 15,000 | $0.19609 | $2,941.35 |
| 25,000 | $0.18573 | $4,643.25 |
| 35,000 | $0.17959 | $6,285.65 |
| 50,000 | $0.17364 | $8,682.00 |





