SCR Module 1.6 kV 377 A Series Connection - All SCRs Chassis Mount 3-MAGN-A-PAK™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSKT170-16

DigiKey Part Number
VSKT170-16-ND
Manufacturer
Manufacturer Product Number
VSKT170-16
Description
SCR MODULE 1.6KV 377A 3-MAGNAPAK
Customer Reference
Detailed Description
SCR Module 1.6 kV 377 A Series Connection - All SCRs Chassis Mount 3-MAGN-A-PAK™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
377 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Voltage - Gate Trigger (Vgt) (Max)
3 V
Packaging
Bulk
Current - Gate Trigger (Igt) (Max)
200 mA
Part Status
Obsolete
Current - Non Rep. Surge 50, 60Hz (Itsm)
5100A, 5350A
Structure
Series Connection - All SCRs
Current - Hold (Ih) (Max)
500 mA
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
3-MAGN-A-PAK™
Current - On State (It (AV)) (Max)
170 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.