
VS-VSKT136/12PBF | |
|---|---|
DigiKey Part Number | VS-VSKT136/12PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKT136/12PBF |
Description | SCR MODULE 1.2KV 300A INT-A-PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 300 A Series Connection - All SCRs Chassis Mount INT-A-Pak |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 3200A, 3360A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case INT-A-Pak |
Current - On State (It (AV)) (Max) 135 A | Base Product Number |
Current - On State (It (RMS)) (Max) 300 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $100.66800 | $1,510.02 |

