
VS-VSKH91/14 | |
|---|---|
DigiKey Part Number | VS-VSKH91/14-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKH91/14 |
Description | SCR MODULE 1.4KV 210A ADD-A-PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 210 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 4) |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 2000A, 2094A |
Part Status Active | Current - Hold (Ih) (Max) 250 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.4 kV | Package / Case ADD-A-PAK (3 + 4) |
Current - On State (It (AV)) (Max) 95 A | Base Product Number |
Current - On State (It (RMS)) (Max) 210 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $57.47300 | $574.73 |

