
VS-VSKH570-18PBF | |
|---|---|
DigiKey Part Number | VS-VSKH570-18PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKH570-18PBF |
Description | SCR MODUL 1.8KV 895A SMAGN-A-PAK |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 895 A Series Connection - SCR/Diode Chassis Mount SUPER MAGN-A-PAK |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 17800A, 18700A |
Part Status Obsolete | Current - Hold (Ih) (Max) 500 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 135°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.8 kV | Package / Case SUPER MAGN-A-PAK |
Current - On State (It (AV)) (Max) 570 A | Base Product Number |
Current - On State (It (RMS)) (Max) 895 A |

