
VS-T90RIA60S90 | |
|---|---|
DigiKey Part Number | VS-T90RIA60S90-ND |
Manufacturer | |
Manufacturer Product Number | VS-T90RIA60S90 |
Description | SCR MODULE 600V 141A D-55 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V 141 A Single Chassis Mount D-55 |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 120 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1780A, 1870A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Single | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 600 V | Package / Case D-55 |
Current - On State (It (AV)) (Max) 90 A | Base Product Number |
Current - On State (It (RMS)) (Max) 141 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $46.26400 | $462.64 |

