SCR 1.6 kV 520 A Standard Recovery Chassis, Stud Mount TO-209AE (TO-118)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ST330S16P0

DigiKey Part Number
VS-ST330S16P0-ND
Manufacturer
Manufacturer Product Number
VS-ST330S16P0
Description
SCR 1.6KV 520A TO-209AE (TO-118)
Customer Reference
Detailed Description
SCR 1.6 kV 520 A Standard Recovery Chassis, Stud Mount TO-209AE (TO-118)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
600 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
50 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
9000A, 9420A
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
1.6 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
3 V
Mounting Type
Chassis, Stud Mount
Current - Gate Trigger (Igt) (Max)
200 mA
Package / Case
TO-209AE, TO-118-4, Stud
Voltage - On State (Vtm) (Max)
1.52 V
Supplier Device Package
TO-209AE (TO-118)
Current - On State (It (AV)) (Max)
330 A
Base Product Number
Current - On State (It (RMS)) (Max)
520 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.