
VS-P433 | |
|---|---|
DigiKey Part Number | VS-P433-ND |
Manufacturer | |
Manufacturer Product Number | VS-P433 |
Description | SCR MODULE 800V 8-PACE-PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SCR Module 800 V Bridge, Single Phase - All SCRs Chassis Mount 8-PACE-PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 60 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Non Rep. Surge 50, 60Hz (Itsm) 385A, 400A |
Packaging Bulk | Current - Hold (Ih) (Max) 130 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Structure Bridge, Single Phase - All SCRs | Mounting Type Chassis Mount |
Number of SCRs, Diodes 4 SCRs | Package / Case 8-PACE-PAK |
Voltage - Off State 800 V | Base Product Number |
Voltage - Gate Trigger (Vgt) (Max) 2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $54.27200 | $542.72 |

