VS-85EPF12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $9.72864
Datasheet
Diode 1200 V 85A Chassis Mount PowIRtab™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-85EPF12

DigiKey Part Number
112-VS-85EPF12-ND
Manufacturer
Manufacturer Product Number
VS-85EPF12
Description
DIODE STD 1200V 85A POWIRTAB
Customer Reference
Detailed Description
Diode 1200 V 85A Chassis Mount PowIRtab™
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
190 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
PowIRtab™
Current - Average Rectified (Io)
85A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 85 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-85EPF12-M4Vishay General Semiconductor - Diodes Division0112-VS-85EPF12-M4-ND$9.72864MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes