
VS-6CWQ06FNTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-6CWQ06FNTRL-M3TR-ND - Tape & Reel (TR) 112-VS-6CWQ06FNTRL-M3CT-ND - Cut Tape (CT) 112-VS-6CWQ06FNTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ06FNTRL-M3 |
Description | DIODE ARRAY SCHOTT 60V 3.5A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 610 mV @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 mA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 3.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.69000 | $16.90 |
| 100 | $1.13180 | $113.18 |
| 500 | $0.89254 | $446.27 |
| 1,000 | $0.81556 | $815.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71781 | $2,153.43 |
| 6,000 | $0.66862 | $4,011.72 |
| 9,000 | $0.64357 | $5,792.13 |
| 15,000 | $0.61544 | $9,231.60 |
| 21,000 | $0.60947 | $12,798.87 |

