Direct

VS-50SQ100 | |
|---|---|
DigiKey Part Number | 50SQ100-ND |
Manufacturer | |
Manufacturer Product Number | VS-50SQ100 |
Description | DIODE SCHOTTKY 100V 5A DO204AR |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | VS-50SQ100 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 550 µA @ 100 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AR |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB5H100-E3/54 | Vishay General Semiconductor - Diodes Division | 27,294 | SB5H100-E3/54GICT-ND | $2.15000 | Direct |
| SB5100-T | Diodes Incorporated | 13,301 | SB5100DICT-ND | $1.69000 | Similar |
| SB5100E-G | Comchip Technology | 10,221 | 641-1421-1-ND | $1.92000 | Similar |
| SR5010-AP | MCC (Micro Commercial Components) | 0 | 353-SR5010-AP-ND | $0.19311 | Similar |
| SR5010-BP | MCC (Micro Commercial Components) | 0 | 353-SR5010-BP-ND | $0.18455 | Similar |





