VS-30ETU12THN3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $1.71310
Datasheet

Similar


Infineon Technologies
In Stock: 454
Unit Price: $3.41000
Datasheet
Diode 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30ETU12THN3

DigiKey Part Number
VS-30ETU12THN3GI-ND
Manufacturer
Manufacturer Product Number
VS-30ETU12THN3
Description
DIODE STANDARD 30A TO220AC
Customer Reference
Detailed Description
Diode 30A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
220 ns
Mfr
Current - Reverse Leakage @ Vr
145 µA @ 1200 V
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Current - Average Rectified (Io)
30A
Supplier Device Package
TO-220AC
Voltage - Forward (Vf) (Max) @ If
2.68 V @ 30 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYC30-1200PQWeEn Semiconductors0BYC30-1200PQ-ND$1.71310Similar
IDP12E120XKSA1Infineon Technologies454448-IDP12E120XKSA1-ND$3.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes