Parametric Equivalent

VS-22RIA10 | |
|---|---|
DigiKey Part Number | 22RIA10-ND |
Manufacturer | |
Manufacturer Product Number | VS-22RIA10 |
Description | SCR 100V 35A TO-208AA (TO-48) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V 35 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 130 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 20 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 420A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 100 V | Operating Temperature -65°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Mounting Type Chassis, Stud Mount |
Current - Gate Trigger (Igt) (Max) 60 mA | Package / Case TO-208AA, TO-48-3, Stud |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-208AA (TO-48) |
Current - On State (It (AV)) (Max) 22 A | Base Product Number |
Current - On State (It (RMS)) (Max) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-25RIA10 | Vishay General Semiconductor - Diodes Division | 0 | VS-25RIA10-ND | $19.98850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.98850 | $1,998.85 |


