
VS-161MT180C | |
|---|---|
DigiKey Part Number | 112-VS-161MT180C-ND |
Manufacturer | |
Manufacturer Product Number | VS-161MT180C |
Description | BRIDGE RECT 3PHASE 1.8KV 257A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 257 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.85 V @ 300 A |
Packaging Box | Current - Reverse Leakage @ Vr 12 mA @ 1800 V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Diode Type Three Phase | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - Peak Reverse (Max) 1.8 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.11000 | $106.11 |
| 12 | $80.43250 | $965.19 |
| 108 | $77.65120 | $8,386.33 |

