Direct
Similar

VS-11DQ06 | |
|---|---|
DigiKey Part Number | 11DQ06-ND |
Manufacturer | |
Manufacturer Product Number | VS-11DQ06 |
Description | DIODE SCHOTTKY 60V 1.1A DO204AL |
Customer Reference | |
Detailed Description | Diode 60 V 1.1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | VS-11DQ06 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB160-E3/54 | Vishay General Semiconductor - Diodes Division | 4,883 | SB160-E3/54GICT-ND | $0.90000 | Direct |
| STPS1L60RL | STMicroelectronics | 1,145 | 497-16205-1-ND | $1.23000 | Similar |



