
VS-10MQ060HM3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-10MQ060HM3/5ATTR-ND - Tape & Reel (TR) 112-VS-10MQ060HM3/5ATCT-ND - Cut Tape (CT) 112-VS-10MQ060HM3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ060HM3/5AT |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Capacitance @ Vr, F 31pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS160AY | STMicroelectronics | 2,170 | 497-STPS160AYCT-ND | $0.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.51300 | $5.13 |
| 100 | $0.32620 | $32.62 |
| 500 | $0.24530 | $122.65 |
| 1,000 | $0.21919 | $219.19 |
| 2,000 | $0.19719 | $394.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.16440 | $1,233.00 |
| 15,000 | $0.15107 | $2,266.05 |
| 22,500 | $0.14428 | $3,246.30 |
| 37,500 | $0.13665 | $5,124.38 |
| 52,500 | $0.13213 | $6,936.82 |
| 75,000 | $0.12774 | $9,580.50 |


