
VGSOT04C-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT04C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT04C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT04C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT04C-HG3-18 |
Description | TVS DIODE 4VWM 13.5VC SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 540W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 360pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 4V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 13.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47400 | $4.74 |
| 100 | $0.30090 | $30.09 |
| 500 | $0.22568 | $112.84 |
| 1,000 | $0.20139 | $201.39 |
| 2,000 | $0.18090 | $361.80 |
| 5,000 | $0.15871 | $793.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14498 | $1,449.80 |
| 20,000 | $0.13343 | $2,668.60 |
| 30,000 | $0.12755 | $3,826.50 |
| 50,000 | $0.12093 | $6,046.50 |
| 70,000 | $0.11702 | $8,191.40 |
| 100,000 | $0.11322 | $11,322.00 |

