
VFT1060C-M3/4W | |
|---|---|
DigiKey Part Number | VFT1060C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VFT1060C-M3/4W |
Description | DIODE ARR SCHOTT 60V 5A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 700 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87724 | $1,754.48 |

