48V Clamp 2.1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V Clamp 2.1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
DFN1006-2A_Bottom

VESD26C1-HD1-G3-08

DigiKey Part Number
112-VESD26C1-HD1-G3-08TR-ND - Tape & Reel (TR)
112-VESD26C1-HD1-G3-08CT-ND - Cut Tape (CT)
112-VESD26C1-HD1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD26C1-HD1-G3-08
Description
TVS DIODE 26VWM 48VC DFN10062A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
48V Clamp 2.1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
17.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.1A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,944
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.31400$3.14
100$0.19690$19.69
500$0.14564$72.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.12904$129.04
2,000$0.11505$230.10
3,000$0.10790$323.70
5,000$0.09986$499.30
7,000$0.09510$665.70
10,000$0.09046$904.60
Manufacturers Standard Package