


VESD08C1-HD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VESD08C1-HD1HG3-08TR-ND - Tape & Reel (TR) 112-VESD08C1-HD1HG3-08CT-ND - Cut Tape (CT) 112-VESD08C1-HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD08C1-HD1HG3-08 |
Description | TVS DIODE 8VWM 15.3VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 15.3V Clamp 6.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 47pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.4V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 15.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.6A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32500 | $3.25 |
| 100 | $0.20370 | $20.37 |
| 500 | $0.15088 | $75.44 |
| 1,000 | $0.13377 | $133.77 |
| 2,000 | $0.11932 | $238.64 |
| 5,000 | $0.10365 | $518.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09280 | $928.00 |
| 20,000 | $0.08474 | $1,694.80 |
| 30,000 | $0.08064 | $2,419.20 |
| 50,000 | $0.07602 | $3,801.00 |
| 70,000 | $0.07328 | $5,129.60 |
| 100,000 | $0.07063 | $7,063.00 |











