Diode Array 1 Pair Common Cathode 120 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB40M120C-E3/4W

DigiKey Part Number
VB40M120C-E3/4W-ND
Manufacturer
Manufacturer Product Number
VB40M120C-E3/4W
Description
DIODE ARR SCHOT 120V 20A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
890 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
120 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Tube
QuantityUnit PriceExt Price
8,000$1.70375$13,630.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.