Similar




V12P12-5001M3/87A | |
|---|---|
DigiKey Part Number | V12P12-5001M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V12P12-5001M3/87A |
Description | DIODE SCHOTTKY 120V 12A TO277A |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount TO-277A (SMPC) |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 12 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 12A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V12P12-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | V12P12-M3/87A-ND | $0.57400 | Similar |


