Similar
Similar
Similar
Similar
Similar
Similar

UGE18CCT-E3/45 | |
|---|---|
DigiKey Part Number | UGE18CCT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | UGE18CCT-E3/45 |
Description | DIODE ARRAY GP 150V 18A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 18A Through Hole TO-220-3 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 18A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK20-015A | IXYS | 0 | DSSK20-015A-ND | $2.85798 | Similar |
| LQA40T150C | Power Integrations | 0 | LQA40T150C-ND | $2.13581 | Similar |
| MBR20H150CTG | onsemi | 124 | MBR20H150CTGOS-ND | $3.81000 | Similar |
| STPS16150CT | STMicroelectronics | 0 | 497-2739-5-ND | $0.60070 | Similar |
| STPS20170CT | STMicroelectronics | 73 | 497-3525-5-ND | $5.23000 | Similar |





