Similar

UGB5HT-E3/81 | |
|---|---|
DigiKey Part Number | UGB5HT-E3/81-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UGB5HT-E3/81 |
Description | DIODE STANDARD 500V 5A TO263AB |
Customer Reference | |
Detailed Description | Diode 500 V 5A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 30 µA @ 500 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYC5B-600,118 | WeEn Semiconductors | 0 | BYC5B-600,118-ND | $0.83208 | Similar |


