
TZX4V3C-TR | |
|---|---|
DigiKey Part Number | 112-TZX4V3C-TR-ND - Tape & Reel (TR) 112-TZX4V3C-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX4V3C-TR |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4687 | Microchip Technology | 5 | 1N4687-ND | $8.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43600 | $4.36 |
| 100 | $0.27580 | $27.58 |
| 500 | $0.20622 | $103.11 |
| 1,000 | $0.18375 | $183.75 |
| 2,000 | $0.16480 | $329.60 |
| 5,000 | $0.14427 | $721.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13157 | $1,315.70 |
| 20,000 | $0.12088 | $2,417.60 |
| 30,000 | $0.11544 | $3,463.20 |
| 50,000 | $0.10932 | $5,466.00 |
| 70,000 | $0.10570 | $7,399.00 |
| 100,000 | $0.10218 | $10,218.00 |

