Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX4V3C-TR

DigiKey Part Number
112-TZX4V3C-TR-ND - Tape & Reel (TR)
112-TZX4V3C-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX4V3C-TR
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4687Microchip Technology51N4687-ND$8.29000Similar
In-Stock: 28,300
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.43600$4.36
100$0.27580$27.58
500$0.20622$103.11
1,000$0.18375$183.75
2,000$0.16480$329.60
5,000$0.14427$721.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13157$1,315.70
20,000$0.12088$2,417.60
30,000$0.11544$3,463.20
50,000$0.10932$5,466.00
70,000$0.10570$7,399.00
100,000$0.10218$10,218.00
Manufacturers Standard Package