Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC4V3-GS08

DigiKey Part Number
112-TZMC4V3-GS08TR-ND - Tape & Reel (TR)
112-TZMC4V3-GS08CT-ND - Cut Tape (CT)
112-TZMC4V3-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC4V3-GS08
Description
DIODE ZENER 4.3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZMC4V3-GS08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,343
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.34500$3.45
100$0.21640$21.64
500$0.16064$80.32
1,000$0.14257$142.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.12296$307.40
5,000$0.11081$554.05
7,500$0.10462$784.65
12,500$0.09765$1,220.62
17,500$0.09352$1,636.60
25,000$0.08951$2,237.75
Manufacturers Standard Package