Zener Diode 62 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB62-GS08

DigiKey Part Number
112-TZMB62-GS08TR-ND - Tape & Reel (TR)
112-TZMB62-GS08CT-ND - Cut Tape (CT)
112-TZMB62-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMB62-GS08
Description
DIODE ZENER 62V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
150 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,538
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.30500$3.05
100$0.19100$19.10
500$0.14118$70.59
1,000$0.12504$125.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.10753$268.82
5,000$0.09669$483.45
7,500$0.09115$683.62
12,500$0.08493$1,061.62
17,500$0.08124$1,421.70
25,000$0.07766$1,941.50
Manufacturers Standard Package