Zener Diode 30 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPZ3936B-M3/84A

DigiKey Part Number
112-SMPZ3936B-M3/84ATR-ND - Tape & Reel (TR)
112-SMPZ3936B-M3/84ACT-ND - Cut Tape (CT)
112-SMPZ3936B-M3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMPZ3936B-M3/84A
Description
DIODE ZENER 30V 500MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
26 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 22.8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-220AA (SMP)
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,760
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.53200$5.32
100$0.33820$33.82
500$0.25466$127.33
1,000$0.22771$227.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19339$580.17
6,000$0.17609$1,056.54
9,000$0.16727$1,505.43
15,000$0.15736$2,360.40
21,000$0.15150$3,181.50
30,000$0.14579$4,373.70
Manufacturers Standard Package