SMF36A-HM3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56000
Datasheet
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF36A-HM3-18

DigiKey Part Number
SMF36A-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF36A-HM3-18
Description
TVS DIODE 36VWM 58.1VC DO219AB
Customer Reference
Detailed Description
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
178pF @ 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
3.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF36A-TPMCC (Micro Commercial Components)0SMF36A-TPMSCT-ND$0.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types