Similar



SMCJ54CAHM3_A/I | |
|---|---|
DigiKey Part Number | SMCJ54CAHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ54CAHM3_A/I |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 17.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC62CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC62CATR-ND | $0.34256 | Similar |
| SMCJ54CA | Taiwan Semiconductor Corporation | 28 | SMCJ54CAFSCT-ND | $1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.58129 | $2,034.51 |
| 7,000 | $0.54128 | $3,788.96 |
| 10,500 | $0.53128 | $5,578.44 |



