
SMCG10A-E3/57T | |
|---|---|
DigiKey Part Number | 112-SMCG10A-E3/57TTR-ND - Tape & Reel (TR) 112-SMCG10A-E3/57TCT-ND - Cut Tape (CT) 112-SMCG10A-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG10A-E3/57T |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 88.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.07900 | $20.79 |
| 100 | $1.40780 | $140.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $1.04793 | $890.74 |
| 1,700 | $0.96691 | $1,643.75 |
| 2,550 | $0.92564 | $2,360.38 |
| 4,250 | $0.87927 | $3,736.90 |
| 5,950 | $0.85181 | $5,068.27 |
| 8,500 | $0.82513 | $7,013.61 |

